TEKO Universal enclosure 90 x 52 x 21 Silver 1 pc(s)
Small housing series made of extruded aluminum with a superficial powder coating, complete with two-colored front plates, which are developed when using double injection technology (ABS + TPU). The front plates are equipped with an integrated sealing…
- Warranty: 24 months
- Manufacturer: TEKO
Small housing series made of extruded aluminum with a superficial powder coating, complete with two-colored front plates, which are developed when using double injection technology (ABS + TPU). The front plates are equipped with an integrated sealing…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Screws 8
Colour | Silver |
---|---|
Length | 90 mm |
Width | 52 mm |
Height | 21 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 90 x 52 x 21 mm |
RoHS-compliant | Yes |
Type | MTK580PK.1 |
Product type | Universal enclosure |
Documents & Downloads
Aluminum case with aluminum end panels
Small housing series made of extruded aluminum with a superficial powder coating, complete with two-colored front plates, which are developed when using double injection technology (ABS + TPU). The front plates are equipped with an integrated sealing set for protection against water and powder (IP65). I n t e g r i e r t e guide ribs for PCB. Closure m i t eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures