Tektronix PA1000 Bench multimeter

  • Item no.: 1195421
  • Manufacturer no.: PA1000
  • EAN: 4016138897111

Uncompromising measuring accuracy: basic accuracy of 0.05% applies to all signals - for a meaningful assessment of performance losses and the calculation of a high level of efficiency. Two resistors dual shunt system. 20 A and 1 A. The 1-A input allo…

  • Item no.: 1195421
  • Manufacturer no.: PA1000
  • EAN: 4016138897111

Uncompromising measuring accuracy: basic accuracy of 0.05% applies to all signals - for a meaningful assessment of performance losses and the calculation of a high level of efficiency. Two resistors dual shunt system. 20 A and 1 A. The 1-A input allo…

  • Voltage range from 1 kV (peak) to 10 V (peak) 7 ranges
  • Current measuring ranges from 100 A (peak) up to 2 mA (peak) 20 areas
  • Measuring accuracy in all areas from 0.05%
Height 102 mm
Width 285 mm
Weight 3.2 kg
Calibrated to
Manufacturer's standards (no certificate)
Type PA1000
Product type Bench multimeter

Technical data

  • Voltage range from 1 kV (peak) to 10 V (peak) 7 ranges
  • Current measuring ranges from 100 A (peak) up to 2 mA (peak) 20 areas
  • Measuring accuracy in all areas from 0.05%
Height 102 mm
Width 285 mm
Weight 3.2 kg
Calibrated to
Manufacturer's standards (no certificate)
Type PA1000
Product type Bench multimeter

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multimeters