Teledyne LeCroy T3DMM5-5 Bench multimeter Digital Graphics display Display (counts): 240000

  • Item no.: 1846077
  • Manufacturer no.: T3DMM5-5
  • EAN: 4053199907939

The teledyne Test Tools T3 DMM 5-5 is a 5 1/2-digit digital multimeter with the latest 4.3 inch (10.92 cm) dual display technology, which can be configured to display data histograms, data turnover trends, Bar Graphs, statistics or the traditional nu…

  • Item no.: 1846077
  • Manufacturer no.: T3DMM5-5
  • EAN: 4053199907939

The teledyne Test Tools T3 DMM 5-5 is a 5 1/2-digit digital multimeter with the latest 4.3 inch (10.92 cm) dual display technology, which can be configured to display data histograms, data turnover trends, Bar Graphs, statistics or the traditional nu…

  • Programming language: standard SCPI.
Voltage reading range DC (min.) 200 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 200 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 200 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 20 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 200 Ω - 100 MΩ
Reading range - capacity 2 nF - 10000 µF
Frequency reading range 20 Hz -1 MHz
Measurement type True RMS
Interfaces LAN , USB2.0 , USB 2.0 Host
Power supply (details) AC 100 V - 120 V, AC 200 V - 240 V 50/60 Hz
Height 282 mm
Width 260 mm
Length 105 mm
Weight 3.33 kg
Calibrated to
Manufacturer's standards (no certificate)
Type T3DMM5-5
Display Digital
Display (counts) 240000
Interfaces LAN , USB device , USB host
Features Graphics display
Product type Bench multimeter

Technical data

  • Programming language: standard SCPI.
Voltage reading range DC (min.) 200 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 200 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 200 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 20 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 200 Ω - 100 MΩ
Reading range - capacity 2 nF - 10000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters