Telekom T PHONE PRO 5G smartphone 128 GB 17.3 cm (6.8 inch) Black Android™ 12
The perfect combination of performance and features.The new T Phone Pro. The perfect combination of design, performance and user-friendliness. Fast 5G, integrated Google functions and a powerful battery are now available to more users than ever befor…
The perfect combination of performance and features.The new T Phone Pro. The perfect combination of design, performance and user-friendliness. Fast 5G, integrated Google functions and a powerful battery are now available to more users than ever befor…
T PHONE PRO
The perfect combination of performance and features.The new T Phone Pro. The perfect combination of design, performance and user-friendliness. Fast 5G, integrated Google functions and a powerful battery are now available to more users than ever before - without breaking the budget. Deutsche Telekom firmly believes that digital connectivity is a universal right and is only satisfied when everyone is there. The extension of 5G networks has a groundbreaking impact on many aspects of our lives. 5G offers more than just super fast speeds. The coverage and bandwidth it provides will bring us one step closer to a true digital future. It provides instant, always-on access to solutions that are needed for everything from education to entertainment, or for products and services to expand networked cities. At a time when high prices on 5G smartphones are still an obstacle to access to fast connectivity for many, the introduction of T Phone and T Phone Pro is an important step in reducing the digital divide.
This text is machine translated.
Highlights & Details
- 17.3 cm (6.8 inch) display, 720 x 1640 Pixel
- Octa Core CPU (8 x 2.2 GHz)
- 128 GB internal memory (microSD card (up to 2 TB))
- Android™ 12
Facts
- Premium quality at an affordable priceDeveloped in collaboration with GoogleQuad camera system for unique picturesUltra-large 6.8" HD+ display
Delivery
- T Phone Pro
- Rechargeable battery Li-ion with 5,000 mAh (fixed in-built)
- Data cable 1m (USB a to USB-C)
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone SE
- IPhone 13 Mini
- iPhone 14 Pro Max
- iPhone (red)
- Motorola smartphone
- Outdoor smartphone
- Big button smartphone
- Realme
- Doro smartphone
- iPhone 14 Plus
- Gigaset smartphone
- CAT mobile phones
- iPhone (128GB)
- Android smartphone
- Apple iPhones
- Samsung smartphone
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- Samsung Galaxy S22
- Dual SIM smartphone
- IPhone 13
- Google Pixel 2
- iPhone 14
- iPhone 12
- iPhone (64GB)
- iPhone 5G
- Waterproof smartphones
- 5.5" smartphone