Terra 2415HA GREENLINE 60.5 cm (23.8 inch) All-in-one PC Intel Core i5 i5-8600 8 GB 250 GB SSD Intel HD Graphics 630 Wi

  • Item no.: 1666012
  • Manufacturer no.: 1009675
  • EAN: 4039407043835

Height-adjustable TERRA all-in-One-PC in the very chic, frameless design.The TERRA AIO PC 2415HA with powerful Intel Core i5 CPU is elegant, high-performance and quietly. TERRA All-in-One PCs are perfect for reception areas in companies, doctors, law…

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 1666012
  • Manufacturer no.: 1009675
  • EAN: 4039407043835

Height-adjustable TERRA all-in-One-PC in the very chic, frameless design.The TERRA AIO PC 2415HA with powerful Intel Core i5 CPU is elegant, high-performance and quietly. TERRA All-in-One PCs are perfect for reception areas in companies, doctors, law…

  • Warranty: 24 months
  • Manufacturer: Terra
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties LED backlit , Colour , Capacitive , Multi-touch
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-8600 processor (up to 4.30 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Smart Cache)
CPU series Intel Core i5
Processor/type i5-8600
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
RAM / Max. upgrade 32 GB
Graphics card type Intel HD Graphics
Graphics card type 630
SSD size (total) 250 GB
SSD 1 type SSD
SSD 250 GB
SSD connection SSD m.2 SATA III (600 MB/s)
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 6 x
Interfaces LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , USB 2.0 , Headphone/mic combo jack (3.5 mm) , USB 3.0 , Card reader , HDMI™
Supported memory cards SD , SDHC , SDXC
Colour Silver-black
Width 564 mm
Height 523 mm
T 56 mm
Weight 9.0 kg
Software included 1 month trial version for new Microsoft® Office 365 customers
Product type All-in-one PC
Operating system (Version) Windows® 10 Home
Bluetooth Yes
Features Built-in speakers
Multi-touch display Yes
Smart Card reader Yes

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties LED backlit , Colour , Capacitive , Multi-touch
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-8600 processor (up to 4.30 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Smart Cache)
CPU series Intel Core i5
Processor/type i5-8600
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs