Terra 2705 HA GREENLINE 68.6 cm (27 inch) All-in-one PC Intel Core i5 i5-9500 8 GB 500 GB SSD Intel UHD Graphics 630 Wi

  • Item no.: 2207506
  • Manufacturer no.: 1009701
  • EAN: 4039407053339

Terra 2705 HA GREENLINE All-in-one PC 68.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 2207506
  • Manufacturer no.: 1009701
  • EAN: 4039407053339

Terra 2705 HA GREENLINE All-in-one PC 68.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Terra
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Colour , Anti-glare , Anti-glare , LED backlit , Matt
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5-9500 processor (up to 4.40 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9500
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , DisplayPort , HDMI™ , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , USB3.1 (Gen 1) , USB-C™ USB 3.1 , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC
Colour Silver
Width 625 mm
Height 534 mm
Depth 64 mm
Weight 9.4 kg
PSU power 120 W
Software included Microsoft® Office 365 30-day trial
Product type All-in-one PC
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Colour , Anti-glare , Anti-glare , LED backlit , Matt
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5-9500 processor (up to 4.40 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9500
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs