Terra LED 2412W LED 61 cm (24 inch) 1920 x 1080 p Full HD 5 ms DVI, VGA, Audio line in TN LED

  • Item no.: 1888159
  • Manufacturer no.: 3031206
  • EAN: 4039407021277

Attractive 24" TFT display with power-saving LED backlight in 16:9 widescreen format. With Full HDTV resolution and HDCP support.With VESA recording for the optimal positioning at the wall brackets or multi-function state base.The LED background ligh…

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 1888159
  • Manufacturer no.: 3031206
  • EAN: 4039407021277

Attractive 24" TFT display with power-saving LED backlight in 16:9 widescreen format. With Full HDTV resolution and HDCP support.With VESA recording for the optimal positioning at the wall brackets or multi-function state base.The LED background ligh…

  • Warranty: 24 months
  • Manufacturer: Terra
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9 (1080p)
Panel technology TN LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces DVI , VGA , Audio line in
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 19 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 568 mm
Height 405 mm
T 230 mm
Weight 3.6 kg
Range of uses Office , Home
Features Full HD , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9 (1080p)
Panel technology TN LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors