Terra LED 2435W HA LED 61 cm (24 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms Audio line in, DisplayPort, HDMI™, VG
The extremely attractive display in 16:9 image format have a full-HD resolution and support the digital HDCP copy protection. The energy-saving LED background lighting allows an optimized, high-contrast image representation as well as a elegant, ergo…
- Warranty: 24 months
- Manufacturer: Terra
The extremely attractive display in 16:9 image format have a full-HD resolution and support the digital HDCP copy protection. The energy-saving LED background lighting allows an optimized, high-contrast image representation as well as a elegant, ergo…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 (1080p) |
Panel technology | TN LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.277 mm |
Interfaces | Audio line in , DisplayPort , HDMI™ , VGA |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 568 mm |
Height | 380 mm |
Depth | 206 mm |
Weight | 4.7 kg |
Dim | (W x H x D) 568 x 380 x 206 mm |
Range of uses | Office , Home |
Features | Full HD , Height adjustable , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED 2435 W HA Green Line Plus Monitor
The extremely attractive display in 16:9 image format have a full-HD resolution and support the digital HDCP copy protection. The energy-saving LED background lighting allows an optimized, high-contrast image representation as well as a elegant, ergonomic design. Except for the housing with its very slim front panel was also the stand. It is 120mm in height and allows for an optimal cable management.
The already very fast response time of the LCD panel of 5 milliseconds is the overdrive technology further on rapid 2 milliseconds is reduced. Thus, all streaking effects are a thing of the past. Viewing angle of 170° horizontal and 160° vertical ensure an optimum picture quality from every direction. The Multilingual User menu can easily be controlled via sensor keys.
The VESA mounting option allows an optimal positioning on the wall, table, or ceiling mountings. The anti-glare display surface, the easy-care matt black casing, the inclusion of anti-theft devices as well as the built-in speakers are further features of the series. In addition, the devices to up to three signal sources can be operated at the same time (1 x VGA, 1x HDMI, 1x display port), between which can be switched with a simple key combination.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: Audio line in, DisplayPort, HDMI™, VGA
- Full HD, Height adjustable, Built-in speakers
Facts
- Angle of inclination of the rear: 15°
- Angle of inclination: 5°
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors