Terra LED 2456W LED 60.5 cm (23.8 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms Audio line in, DVI, DisplayPort, HDM
Energy-saving 24" business display in the "Super Narrow Bezel design with very narrow margins. An optical highlight with top performance.The Full HD panel with ADS panel technology offers an excellent image quality and color fidelity as well as parti…
- Warranty: 24 months
- Manufacturer: Terra
Energy-saving 24" business display in the "Super Narrow Bezel design with very narrow margins. An optical highlight with top performance.The Full HD panel with ADS panel technology offers an excellent image quality and color fidelity as well as parti…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | ADS LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | Audio line in , DVI , DisplayPort , HDMI™ , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 17 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 547 mm |
Height | 403 mm |
Depth | 206 mm |
Weight | 3.3 kg |
Dim | (W x H x D) 547 x 403 x 206 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED2456 W Green Line Plus Monitor
Energy-saving 24" business display in the "Super Narrow Bezel design with very narrow margins. An optical highlight with top performance.
The Full HD panel with ADS panel technology offers an excellent image quality and color fidelity as well as particularly wide viewing angles. Thus it is perfectly suitable for all office areas as well as for demanding graphical applications like DTP, CAD/CAM, in photography as well as in the video and image processing.
The LED background lighting and state-of-the-art power supply components, the devices achieve energy efficiency class A+ and meets the strict guidelines of the ENERGY STAR 7.0.
With DVI, HDMI and Display Port, the device has current connections for an uncompromising signal transmission. The control of the built-in speakers can either be digital via HDMI or DisplayPort, or analogue via 3.5 mm audio cable.
The VESA option allows the perfect positioning of wall or ceiling holders as well as for multifunctional stand feet.
The non-reflective display as well as the easy to maintain mat housing, even in low light conditions for a perfect picture display without distracting reflections.
The device is TÜV ergonomics tested and CE, German TÜV GS, ISO 9241-307, Energy Star 7.0 and TCO Certified Displays 7.0.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: Audio line in, DVI, DisplayPort, HDMI™, Headphone jack (3.5 mm)
- Full HD, Built-in speakers, Headphone jack
Facts
- Super Narrow Bezel design
- ADS panel technology
- Flicker-free LED-background lighting (flicker free)
- Anti-blue light function
- More computer operation possible (1x DVI, 1x HDMI, 1x display port, change-over by key combination)
Delivery
- Connection cable
- DVI cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors