Terra LED 2462W PV LED 60.5 cm (23.8 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 4 ms Audio line in, DVI, DisplayPort, H
Frameless 23.8" Full-HD display with amva panel and multi-functional pedestal in attractive, innovative design.The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly develop…
- Warranty: 24 months
- Manufacturer: Terra
Frameless 23.8" Full-HD display with amva panel and multi-functional pedestal in attractive, innovative design.The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly develop…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Silver , Black |
Image format | 16:9 |
Panel technology | AMVA LED |
Display type | LED backlit |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | Audio line in , DVI , DisplayPort , HDMI™ |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 18.9 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 540 mm |
Height | 382 mm |
Depth | 235 mm |
Weight | 3.3 kg |
Dim | (W x H x D) 540 x 382 x 235 mm |
Range of uses | Office , Home |
Features | Portrait view (pivot) , Full HD , Height adjustable , Built-in speakers , Pivoted |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED 2462 W PV Green Line Plus Monitor
Frameless 23.8" Full-HD display with amva panel and multi-functional pedestal in attractive, innovative design.
The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly developed design reduces the distance between the image and the outer edge of the device to just a few millimeters, and thus provides for an especially sleek and attractive design.
The recognized the advantages of MVA TECHNOLOGY were used LCD panel for advanced-MVA TECHNOLOGY developed further. The Terra LCD/LED 2462 W thus offers a brilliant color display, particularly wide viewing angle and a static contrast of 3,000:1 by the dynamic adjustment (DCR) to values up to 30 000 000 000:1 can be increased. The Overdrive technology provides for a very fast response time in moving images, videos and games.
With its energy-saving LED background lighting, the highly effective electronic components in the display as well as the external power supply, the devices achieve energy efficiency class A+ and thus provides for an environmentally friendly operation and low energy costs.
To ensure the best image quality is the display with its 1920 x 1080 pixels (Full HD) only digital via display port, HDMI or DVI is controlled. The OUTDATED VGA interface, no longer. Similarly, the audio signal for the built-in speakers in the display port, or HDMI-operation digital can be transferred.
The Multifunctional stand with height adjustment, tilt and swivel and pivot function, fast and ergonomic adaptation to every work place. In addition, the device with its VESA-recording on various wall, table, or ceiling holders can be mounted.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD,1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: Audio line in, DVI, DisplayPort, HDMI™
- Portrait view (pivot), Full HD, Height adjustable, Built-in speakers, Pivoted
- Frameless Display
- Flicker-free LED-background lighting (flicker free)
Facts
- Frameless Display
- AMVA panel technology
- Flicker-free LED-background lighting (flicker free)
- Multi-functional pedestal with pivot function, horizontal swivel function (140° left + right) and height adjustment (130 mm)
- More computer operation possible (1x DVI, 1x HDMI, 1x display port, change-over by key combination)
Delivery
- Connection cable
- DVI cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors