Terra LED 2747W LED 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms DVI, HDMI™, Audio line in AMVA LED
Energy-saving 27" Display with advanced MVA panel in a slim designThe Full HD resolution offers a lot of space all applications on the desktop. The screen size or pixel size provides an excellent readability of all characters and fonts.The Panel with…
- Warranty: 24 months
- Manufacturer: Terra
Energy-saving 27" Display with advanced MVA panel in a slim designThe Full HD resolution offers a lot of space all applications on the desktop. The screen size or pixel size provides an excellent readability of all characters and fonts.The Panel with…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | AMVA LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | DVI , HDMI™ , Audio line in |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 22 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 624 mm |
Height | 460 mm |
Depth | 240 mm |
Weight | 3.9 kg |
Dim | (W x H x D) 624 x 460 x 240 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED 2747 W Green Line Plus Monitor
Energy-saving 27" Display with advanced MVA panel in a slim design
The Full HD resolution offers a lot of space all applications on the desktop. The screen size or pixel size provides an excellent readability of all characters and fonts.
The Panel with advanced MVA viewing angle technology offers an excellent picture display with wide viewing angles.
Due to the LED technology and state-of-the-art power supply components, the devices achieve energy efficiency class A+. The consumption in the Standby was also further reduced.
The digital signal transmission via DVI or HDMI provides for an optimum picture quality. The weaknesses of the VGA interface are now a thing of the past. Also the built-in loudspeaker, in the HDMI operation digital can be controlled.
The VESA option allows the perfect positioning of wall or ceiling holders as well as for multifunctional stand feet.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD,1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: DVI, HDMI™, Audio line in
- Full HD, Built-in speakers
- Frameless Display
- Flicker-free LED-background lighting (flicker free)
Facts
- Advanced MVA panel technology
- Flicker-free LED-background lighting (flicker free)
- More computer operation possible (1x DVI, 1x HDMI, change-over by key combination)
Delivery
- Connection cable
- DVI cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors