Terra LED 2756W LED 68.6 cm (27 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 6 ms DisplayPort, HDMI™, VGA, Audio line in
Energy-efficient 27" business display with ADS panel in elegant designThe 27" design display with only 9 mm slim margins is an optical highlight in every location.The Full HD resolution offers a lot of space all applications on the desktop. The scree…
- Warranty: 24 months
- Manufacturer: Terra
Energy-efficient 27" business display with ADS panel in elegant designThe 27" design display with only 9 mm slim margins is an optical highlight in every location.The Full HD resolution offers a lot of space all applications on the desktop. The scree…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 (1080p) |
Panel technology | ADS LED |
Display type | LED backlit |
Response time | 6 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | DisplayPort , HDMI™ , VGA , Audio line in |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 23 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 620 mm |
Height | 443 mm |
Depth | 242 mm |
Weight | 5 kg |
Dim | (W x H x D) 620 x 443 x 242 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED2756W Green Line Plus Monitor
Energy-efficient 27" business display with ADS panel in elegant design
The 27" design display with only 9 mm slim margins is an optical highlight in every location.
The Full HD resolution offers a lot of space all applications on the desktop. The screen size or pixel size provides an excellent readability of all characters and fonts.
The Panel with ADS-viewing angle technology offers high contrast values, an optimized color quality, brilliant pictures and particularly large viewing angle.
Due to the LED technology and state-of-the-art power supply components, the devices achieve energy efficiency class A+. The consumption in the Standby was also further reduced.
The display offers a top performance for applications in graphical areas like DTP, CAD/CAM, in photography as well as in the video and image processing.
With HDMI and DisplayPort, the device has current connections for an uncompromising signal transmission. For compatibility reasons, there is also a VGA connection available. The control of the built-in speakers can either be carried out via HDMI or DisplayPort digital or analogue via 3.5 mm audio cable.
The VESA option allows the perfect positioning of wall or ceiling holders as well as for multifunctional stand feet.
The device is TÜV ergonomics tested and CE, German TÜV GS, ISO 9241-307, Energy Star and TCO Certified Displays 7.0.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 6 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: DisplayPort, HDMI™, VGA, Audio line in
- Full HD, Built-in speakers, Headphone jack
Facts
- Angle of inclination of the rear: 20°
- Angle of inclination: 5°
- ADS-LED-viewing angle technology
- Flicker-free LED-background lighting (flicker free)
- Super Narrow Bezel design
- More computer operation possible (1 x VGA, 1x HDMI, 1x display port, change-over by key combination).
Delivery
- Connection cable
- Display port cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors