Terra THINCLIENT 5200 Mini PC Intel Celeron N3160 (4 x 1.6 GHz / max. 2.24 GHz) 4 GB RAM 32 GB SSD Win 10 IoT Enterpri

  • Item no.: 1665794
  • Manufacturer no.: 1200007
  • EAN: 4053199529391

Terra THINCLIENT 5200 Mini PC

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 1665794
  • Manufacturer no.: 1200007
  • EAN: 4053199529391

Terra THINCLIENT 5200 Mini PC

  • Warranty: 24 months
  • Manufacturer: Terra
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N3160
Processor generation Braswell
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.24 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 400
SSD size (total) 32 GB
SSD 1 type SSD
SSD 32 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 2.0 ports 2 x
Interfaces USB 2.0 , USB 3.0 , DVI , HDMI™ , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , Wi-Fi 802.11 b/g/n
Width 154 mm
Height 120 mm
Depth 30 mm
Weight 1 kg
Operating system (Version) Windows® 10 IoT Enterprise
CPU Intel® Celeron® processor 2.24 GHz N 3160 (up to 2MB Intel® cache)

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N3160
Processor generation Braswell
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.24 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs