Terra WiFi 64 GB Black Windows® tablet PC 29.5 cm (11.6 inch) 1.1 GHz Intel® Celeron® Windows® 10 Pro 1920 x 1080 p

  • Item no.: 2137724
  • Manufacturer no.: 1220645
  • EAN: 4039407050345

Terra Pad 1162 Windows® tablet PC 29.5 cm Black

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 2137724
  • Manufacturer no.: 1220645
  • EAN: 4039407050345

Terra Pad 1162 Windows® tablet PC 29.5 cm Black

  • Warranty: 24 months
  • Manufacturer: Terra
  • Resolution of main camera: 5 MP
  • Resolution front camera: 2 MP
Product type Windows® tablet PC
Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display properties Multi-touch , Touch colour display
Display resolution 1920 x 1080 p
CPU Intel® Celeron® Processor N4000 (up to 2.60 GHz, 4 MB Intel® Cache)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
Memory capacity 64 GB
Storage media Flash
Memory card slots microSD card
Operating system (Version) Windows® 10 Pro
Features Wi-Fi
Mobile internet WiFi
Bluetooth 4.2
NFC (Near field communication) No
Built-in GPS No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Card reader , Headphone jack (3.5 mm) , Micro HDMI™ , USB 3.0 , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 802.11 b/g/n/ac
Colour Black
Width 290.4 mm
Height 9 mm
Depth 179.3 mm
Weight 800 g
Operating time (max.) 6 h
Bluetooth Yes (built-in)
No. of USB 3.0 ports 2 x
Keyboard No
CPU type Dual Core

Technical data

  • Resolution of main camera: 5 MP
  • Resolution front camera: 2 MP
Product type Windows® tablet PC
Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display properties Multi-touch , Touch colour display
Display resolution 1920 x 1080 p
CPU Intel® Celeron® Processor N4000 (up to 2.60 GHz, 4 MB Intel® Cache)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Tablets