Terratec CONCERT BT Bluetooth speaker Handsfree Black
THE TERRATEC CONCERTBT me! Is an affordable, mobile Bluetooth speaker with many applications: The lightweight, handy box is available in four fashionable colors with a practical, extremely flexible carrying strap. Hang it around your child and play h…
- Warranty: 24 months
- Manufacturer: Terratec
THE TERRATEC CONCERTBT me! Is an affordable, mobile Bluetooth speaker with many applications: The lightweight, handy box is available in four fashionable colors with a practical, extremely flexible carrying strap. Hang it around your child and play h…
- Warranty: 24 months
- Manufacturer: Terratec
Technical data
Output rating | 1 W |
---|---|
Features | Handsfree |
Interfaces (input) | Micro USB |
Bluetooth | 2.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 72 x 55 x 24 mm |
Colour | Black |
Max. battery life | 3 h |
Power supply (LOV) | rechargeable |
Power supply | Li-Po rechargeable battery (built-in) |
Width | 72 mm |
---|---|
Height | 55 mm |
Depth | 24 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
TERRATEC CONCERT BT ME! Bluetooth speaker with hands-free function
THE TERRATEC CONCERTBT me! Is an affordable, mobile Bluetooth speaker with many applications: The lightweight, handy box is available in four fashionable colors with a practical, extremely flexible carrying strap. Hang it around your child and play his favorite listening game or use it yourself to listen to music on the go. The required function keys are located directly on the device. You can even make calls with it, as it has a hands-free function in addition to Bluetooth 2.1, microSD slot and Micro-USB connection. With the long-lasting battery you can listen to music for up to 3 hours or make telephone calls.
This text is machine translated.
Highlights & Details
- Bluetooth 2.1
- 300 mAh rechargeable battery for up to 3 hours of battery life
- Hands-free operation
- Micro SD card slot
- Robust housing
- With practical carrying strap ideal for traveling
- 1 watt RMS
Delivery
- USB charging cable
- Manual.
- Warranty: 24 months
- Manufacturer: Terratec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers