teslanol Roller cleaner 26035 1 l

  • Item no.: 1558859
  • Manufacturer no.: 26035
  • EAN: 4040849260353

Gently cleans, but intensive with a slight aufrauh-effekt all types of writing rollers.

This text is machine translated.

  • Item no.: 1558859
  • Manufacturer no.: 26035
  • EAN: 4040849260353

Gently cleans, but intensive with a slight aufrauh-effekt all types of writing rollers.

This text is machine translated.

EUH statements/EUH phrases EUH 066
Content 1 l

Technical data

EUH statements/EUH phrases EUH 066
Content 1 l

Hazard Statement

cz.actum.core.entity.product.ProductImage@545a78ab[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@21a2cb43[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2978ef8c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@67d66ea9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 225: Highly flammable liquid and vapour. (H 225)
  • H 304: May be fatal if swallowed and enters airways. (H 304)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately.Do NOT induce vomiting. (P 301+310+331)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)

Hazard Statement

cz.actum.core.entity.product.ProductImage@545a78ab[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@21a2cb43[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2978ef8c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@67d66ea9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing