teslanol Shaving head cleaner 26050 100 ml

  • Item no.: 1558865
  • Manufacturer no.: 26050
  • EAN: 4040849260506

teslanol 26050 100 ml

  • Item no.: 1558865
  • Manufacturer no.: 26050
  • EAN: 4040849260506

teslanol 26050 100 ml

EUH statements/EUH phrases EUH 208
Content 100 ml

Technical data

EUH statements/EUH phrases EUH 208
Content 100 ml

Hazard Statement

cz.actum.core.entity.product.ProductImage@2b825f4f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e71703[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 319: Causes serious eye irritation. (H 319)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 314: Whe feeling unwell, seek medical advice. (P 314)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2b825f4f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e71703[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing