teslanol t35 26030 Penetrating oil 200 ml

  • Item no.: 1558856
  • Manufacturer no.: 26030
  • EAN: 4040849260308

Release and lubricant with a strong creep effect, can be used for all fine mechanics, locks and mechanical precision instruments as well as in the electrical connection of switches, relays and contacts.

This text is machine translated.

  • Item no.: 1558856
  • Manufacturer no.: 26030
  • EAN: 4040849260308

Release and lubricant with a strong creep effect, can be used for all fine mechanics, locks and mechanical precision instruments as well as in the electrical connection of switches, relays and contacts.

This text is machine translated.

EUH statements/EUH phrases EUH 066
Content 200 ml
Product type Penetrating oil

Technical data

EUH statements/EUH phrases EUH 066
Content 200 ml
Product type Penetrating oil

Hazard Statement

cz.actum.core.entity.product.ProductImage@3a5d98bf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 413: May cause long-lasting harmful effects to aquatic life. (H 413)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3a5d98bf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Oil