testo 0563 004 Pressure gauge

  • Item no.: 1406232
  • Manufacturer no.: 0563 004
  • EAN: 4029547014369

The compact heizungs-set with the probe thermometer testo 115 i, the differential pressure measuring device testo 510 i and the infrared thermometer testo 805 i is ideally suited for the most important task of measuring heating technicians. In combin…

  • Warranty: 24 months
  • Manufacturer: testo
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Testo 115 i measurement range -40 to +150 °C, resolution 0.1 °C, 250 hours battery life
  • Testo 510 i measurement range -150 to 150 hPa, resolution 0.01 hPa, standing time 150 h
  • Testo 805-I measurement range -30 to +250 °C, resolution 0.1 °C, standing time 30 h
Calibrated to
Manufacturer's standards (no certificate)
Pressure gauge

Technical data

  • Testo 115 i measurement range -40 to +150 °C, resolution 0.1 °C, 250 hours battery life
  • Testo 510 i measurement range -150 to 150 hPa, resolution 0.01 hPa, standing time 150 h
  • Testo 805-I measurement range -30 to +250 °C, resolution 0.1 °C, standing time 30 h
Calibrated to
Manufacturer's standards (no certificate)
Pressure gauge

Documents & Downloads

Similar products

See and discover other items from category Digital Barometers