testo 770-3 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

  • Item no.: 2255649
  • Manufacturer no.: 0590 7703 10
  • EAN: 4029547023293

Contactless measurements on connecting conductors are easy and safe to use with the testo 770-3 current clamp. Its innovative gripping mechanism makes it easy to work. As the most powerful model of the clamp-on ammeter family, it offers many addition…

  • Warranty: 24 months
  • Manufacturer: testo
  • Item no.: 2255649
  • Manufacturer no.: 0590 7703 10
  • EAN: 4029547023293

Contactless measurements on connecting conductors are easy and safe to use with the testo 770-3 current clamp. Its innovative gripping mechanism makes it easy to work. As the most powerful model of the clamp-on ammeter family, it offers many addition…

  • Warranty: 24 months
  • Manufacturer: testo
  • Measurement range μA: 0.1 - 400 μA AC/DC
  • Approvals: TÜV, CSA, CE
Voltage reading range DC (min.) 1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 600 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 600 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.001 μF - 60000 μ F
Frequency reading range 0.001 Hz -10 kHz
DC resistance 11 MΩ
AC resistance 11 MΩ
Frequency range 50/60 Hz
Power supply (details) 3 micro batteries (AAA)
Height 43 mm
Width 96 mm
Length 243 mm
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 770-3
Display Digital
Display (counts) 6000
Product type Clamp meter

Technical data

  • Measurement range μA: 0.1 - 400 μA AC/DC
  • Approvals: TÜV, CSA, CE
Voltage reading range DC (min.) 1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 600 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 600 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.001 μF - 60000 μ F

Frequently bought together

Similar products

See and discover other items from category Multimeters