Tewa Electronics TT3-50KC6-BG-CON Temperature sensor -40 up to +125 °C 50 kΩ -4.68 %/°C Radial lead

  • Item no.: 1484466
  • Manufacturer no.: TT3-50KC6-BG-CON
  • EAN: 2050004552737

THERMISTOR TT3-50KC6-BG-CON

  • Item no.: 1484466
  • Manufacturer no.: TT3-50KC6-BG-CON
  • EAN: 2050004552737

THERMISTOR TT3-50KC6-BG-CON

Type TT3-50KC6-BG-CON
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy class B
Resistance 50 kΩ
Resistance reference +25 °C
Temperature coefficient -4.68 %/°C
Length 76 mm
(Ø) 2.4 mm
Dim (Ø x L) 2.4 mm x 76 mm
Product type Temperature sensor

Technical data

Type TT3-50KC6-BG-CON
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy class B
Resistance 50 kΩ
Resistance reference +25 °C
Temperature coefficient -4.68 %/°C

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors