Technical data
Type | CU11-12S |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 720 Ω |
Coil voltage rating | 200 mW |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 230 V AC |
Switching current (max.) | 5 A |
---|---|
Max. switching capacity | 150 W , 1385 VA |
Connection | Solder pins |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 10 6 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Weight | 3 g |
Colour | Black |
Length | 20.5 mm |
Width | 7.2 mm |
Height | 15.3 mm |
Dim | (L x W x H) 20.5 x 7.2 x 15.3 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Print relay, series CU
- Warranty: 24 months
- Manufacturer: Texcell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays