Texcell TAA1-12H PCB relay 12 V DC 5 A 1 change-over 1 pc(s)

  • Item no.: 1405602
  • Manufacturer no.: 1405602
  • EAN: 2050005654973

RELAY 12VDC 1CO TAA1-12H

  • Item no.: 1405602
  • Manufacturer no.: 1405602
  • EAN: 2050005654973

RELAY 12VDC 1CO TAA1-12H

Type TAA1-12H
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 15.6 V DC
Control mode monostable, 1 coil
R(coil) 720 Ω
Coil voltage rating 200 mW
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 60 V DC , 240 V AC
Switching current (max.) 5 A
Max. switching capacity 90 W , 360 VA
Connection Solder pins
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Min. temperature -30 °C
Max. temperature +85 °C
Weight 3.5 g
Colour Black
Length 15.7 mm
Width 10.4 mm
Height 11.7 mm
Dim (L x W x H) 15.7 x 10.4 x 11.7 mm
Content 1 pc(s)
Product type PCB relay

Technical data

Type TAA1-12H
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 15.6 V DC
Control mode monostable, 1 coil
R(coil) 720 Ω
Coil voltage rating 200 mW
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 60 V DC , 240 V AC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays