Technical data
Type | TY-5SH |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 4 V DC |
Max. pick-up voltage | 7.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 167 Ω |
Coil voltage rating | 150 mW |
Contact type | 1 change-over |
Contact material | AgNi+Au |
Switching voltage (max.) | 60 V DC , 125 V AC |
Switching current (max.) | 2 A |
---|---|
Max. switching capacity | 30 W , 62.5 VA |
Connection | Solder pins |
Electrical lifespan | 1 x 10 6 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -30 °C |
Max. temperature | +70 °C |
Weight | 2.2 g |
Colour | Black |
Length | 12.5 mm |
Width | 7.5 mm |
Height | 10 mm |
Dim | (L x W x H) 12.5 x 7.5 x 10 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series TY
- Warranty: 24 months
- Manufacturer: Texcell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays