TFA Dostmann Aurora 35.5045.IT SAT weather station Forecasts for 4 days

  • Item no.: 672457
  • Manufacturer no.: 35.5045.IT
  • EAN: 4009816021458

The regional weather forecast via satellite technology to your station. In addition, the local outdoor temperature and air humidity via a radio transmitter on the base station. So you get a comprehensive picture of the current and future weather situ…

  • Item no.: 672457
  • Manufacturer no.: 35.5045.IT
  • EAN: 4009816021458

The regional weather forecast via satellite technology to your station. In addition, the local outdoor temperature and air humidity via a radio transmitter on the base station. So you get a comprehensive picture of the current and future weather situ…

Hub dimensions 158 x 139 x 35 mm
Thermo/hygro sensor dimensions 87 x 32 x 14 mm
Max. number of sensors 1
Functions Inside temperature , Radio clock (DCF77 ) , Date , Outside temperature , Day , Pressure tendency display , 1 sensor only , Max/min readings
Reading range - outdoor temperature -39,9up to +59 °C
Indoor humidity 1 99 %
Reading range - indoor temperature 0 - 59.9 °C
Max. range
100 m
Sensor power supply AAA battery (2x), please order separately
Station power supply Size C battery (2x), please order separately
Signal type 868 MHz wireless
Forecasts for 4 days
Clock face colour Green-grey
Display Digital
Product type SAT weather station

Technical data

Hub dimensions 158 x 139 x 35 mm
Thermo/hygro sensor dimensions 87 x 32 x 14 mm
Max. number of sensors 1
Functions Inside temperature , Radio clock (DCF77 ) , Date , Outside temperature , Day , Pressure tendency display , 1 sensor only , Max/min readings
Reading range - outdoor temperature -39,9up to +59 °C
Indoor humidity 1 99 %
Reading range - indoor temperature 0 - 59.9 °C
Max. range
100 m
Sensor power supply AAA battery (2x), please order separately
Station power supply Size C battery (2x), please order separately

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Weather stations