TFA Dostmann Cielo 35.5056.01.IT SAT weather station Forecasts for 3 days

  • Item no.: 1538707
  • Manufacturer no.: 35.5056.01.IT
  • EAN: 4009816028433

Rdirekt-Technologie with BET: regional weather forecast for 50 different regions in Germany, created by professional meteorologists, via satellite technology via a special radio network to your station.

This text is machine translated.

  • Item no.: 1538707
  • Manufacturer no.: 35.5056.01.IT
  • EAN: 4009816028433

Rdirekt-Technologie with BET: regional weather forecast for 50 different regions in Germany, created by professional meteorologists, via satellite technology via a special radio network to your station.

This text is machine translated.

Hub dimensions 130 x 113 x 42 mm
Sensor dims 128 x 38 x 21 mm
Max. number of sensors 1
Functions Outside temperature , Inside temperature , Max/min readings , 1 sensor only , Weather forecast
Weight (station) 158 g
Reading range - outdoor temperature -40 - +60 °C
Reading range - indoor temperature 0 - 60 °C
Max. range
100 m
Sensor power supply AA battery (2x), included
Station power supply Size C battery (2x), included
Signal type 868 MHz wireless
Forecasts for 3 days
Case colour Black , Silver
Display Digital
Product type SAT weather station

Technical data

Hub dimensions 130 x 113 x 42 mm
Sensor dims 128 x 38 x 21 mm
Max. number of sensors 1
Functions Outside temperature , Inside temperature , Max/min readings , 1 sensor only , Weather forecast
Weight (station) 158 g
Reading range - outdoor temperature -40 - +60 °C
Reading range - indoor temperature 0 - 60 °C
Max. range
100 m
Sensor power supply AA battery (2x), included
Station power supply Size C battery (2x), included

Frequently bought together

Similar products

See and discover other items from category Weather stations