TFA Square Metal Quartz Wall Clock

  • Item no.: 672482
  • Manufacturer no.: 60-3013
  • EAN: 4009816021243

METAL WALL CLOCK

Clock face colour White
Case colour Silver
T 4.5 cm
Height 30 cm
Width 30 cm
Enclosure material Metal
Display Analogue
Type Quartz
Displays 3 Hand analogue display
Power supply AA battery (1x), please order separately

Technical data

Clock face colour White
Case colour Silver
T 4.5 cm
Height 30 cm
Width 30 cm
Enclosure material Metal
Display Analogue
Type Quartz
Displays 3 Hand analogue display
Power supply AA battery (1x), please order separately

Frequently bought together

Similar products

See and discover other items from category