TFA Tempesta 300 S 35.5052.IT SAT weather station Forecasts for 3 days

  • Item no.: 1538708
  • Manufacturer no.: 35.5052.IT
  • EAN: 4009816024244

Rdirekt-Technologie with BET: regional weather forecast and storm warning on the district level for over 300 weather regions in Germany, created by professional meteorologists, via satellite technology via a special radio network to your station.This…

  • Item no.: 1538708
  • Manufacturer no.: 35.5052.IT
  • EAN: 4009816024244

Rdirekt-Technologie with BET: regional weather forecast and storm warning on the district level for over 300 weather regions in Germany, created by professional meteorologists, via satellite technology via a special radio network to your station.This…

Hub dimensions 131 x 112 x 40 mm
Sensor dims 128 x 38 x 21 mm
Max. number of sensors 1
Functions Outside temperature , Inside temperature , Weather forecast , Max/min readings
Reading range - outdoor temperature -40 - +60 °C
Reading range - indoor temperature -9.9 to +60 °C
Max. range
100 m
Sensor power supply AA battery (2x), included
Station power supply Size C battery (2x), included
Signal type 868 MHz wireless
Forecasts for 3 days
Case colour Black , Silver
Display Digital
Product type SAT weather station

Technical data

Hub dimensions 131 x 112 x 40 mm
Sensor dims 128 x 38 x 21 mm
Max. number of sensors 1
Functions Outside temperature , Inside temperature , Weather forecast , Max/min readings
Reading range - outdoor temperature -40 - +60 °C
Reading range - indoor temperature -9.9 to +60 °C
Max. range
100 m
Sensor power supply AA battery (2x), included
Station power supply Size C battery (2x), included
Signal type 868 MHz wireless

Frequently bought together

Similar products

See and discover other items from category Weather stations