TGMAA503H4013DA1 Temperature sensor -40 up to +125 °C 50 kΩ 3970 K Radial lead

  • Item no.: 557221
  • Manufacturer no.: TGMAA503H4013DA1
  • EAN: 2050001733184

NTC-THERMISTOR TGMAA503H4013DA1

  • Warranty: 24 months
  • Item no.: 557221
  • Manufacturer no.: TGMAA503H4013DA1
  • EAN: 2050001733184

NTC-THERMISTOR TGMAA503H4013DA1

  • Warranty: 24 months
Type TGMAA503H4013DA1
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Enclosure material Glass
Accuracy 3 %
Resistance 50 kΩ
Resistance reference +25 °C
Temperature coefficient 3970 K
Length 40 mm
Width 3.8 mm
Height 2.5 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

Type TGMAA503H4013DA1
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Enclosure material Glass
Accuracy 3 %
Resistance 50 kΩ
Resistance reference +25 °C

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors