Thermally conductive pad 1.5 mm 6 W/mK (L x W) 50 mm x 50 mm Arctic ACTPD 00003 A

  • Item no.: 1344060
  • Manufacturer no.: ACTPD00003A
  • EAN: 872767007659

The ARCTIC thermal pad provides efficient thermal interface between the heatsink and electronic devices, if uneven surfaces, air column and rough surface structures are present. The silicon-based material is flexible and adaptable exceeds generic pad…

  • Warranty: 24 months
  • Manufacturer: Arctic
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Type ACTPD 00003 A
Content 1 pc(s)
Thermal conductivity 6 W/mK
Colour Blue
Material thickness 1.5 mm
Length 50 mm
Width 50 mm
RoHS-compliant Yes
Max. temperature 200 °C
Min. temperature -40 °C
Thermally conductive pad

Technical data

Type ACTPD 00003 A
Content 1 pc(s)
Thermal conductivity 6 W/mK
Colour Blue
Material thickness 1.5 mm
Length 50 mm
Width 50 mm
RoHS-compliant Yes
Max. temperature 200 °C
Min. temperature -40 °C

Documents & Downloads

Similar products

See and discover other items from category Thermally Conductive Films