Thermaltake PS-TPD-1350FNFAGE-4 PC power supply unit 1350 W ATX 80 PLUS Gold
The Toughpower GF3 series is equipped with a native 12+4-pin PCIe-connection, compatible with Intel ATX 3.0 specification and designed for PCIe 5.0 graphics cards of the next generation. The fully modular Toughpower GF3 series is available in the pow…
The Toughpower GF3 series is equipped with a native 12+4-pin PCIe-connection, compatible with Intel ATX 3.0 specification and designed for PCIe 5.0 graphics cards of the next generation. The fully modular Toughpower GF3 series is available in the pow…
TOUGHPOWER GF3 1350W EU
The Toughpower GF3 series is equipped with a native 12+4-pin PCIe-connection, compatible with Intel ATX 3.0 specification and designed for PCIe 5.0 graphics cards of the next generation. The fully modular Toughpower GF3 series is available in the power classes 1650W, 1350W, 1200W, 1000W, 850W and 750W and is characterized by a 80 PLUS Gold efficiency. The Toughpower GF3 is designed for the best performance and has all the important features like 30mV ripple noise design, extremely strict voltage regulation ±2%, holding time 17 milliseconds and is delivered with 100% high-quality Japanese capacitors and other premium components, in order to ensure a continuous and stable power. The GF3 is also equipped with our Smart Zero fan. The fan will not spin until the load exceeds 30% of the power supply, minimizing fan noise, and a 135 mm liquid bearing fan ensures excellent cooling performance.
This text is machine translated.
Highlights & Details
- Power supply unit output 1350 W
- PCI-Express (6+2-Pin) 6x
- Cable management Yes
- 80 PLUS Gold
Delivery
- Includes power cable
System Requirements
- Casing for ATX power supply unit
Comments
ATX standardCustomer reviews
Similar products
See and discover other items from category PC Power Supply Units