Thomsen 1 pc(s) MKP thin film capacitor Radial lead 1 µF 275 V AC 20 % 27.5 mm (L x W x H) 31 x 13 x 23 mm

  • Item no.: 458384
  • Manufacturer no.: 458384
  • EAN: 2050000129957

This capacitor meets all important safety requirements at a very small size.

  • Item no.: 458384
  • Manufacturer no.: 458384
  • EAN: 2050000129957

This capacitor meets all important safety requirements at a very small size.

  • With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Connection Solder pins
Length 31 mm
Width 13 mm
Height 23 mm
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type 458384
Type Metallised polypropylene capacitor
Nominal voltage (details) 275 V AC
Capacity (elec.) 1 µF
Temperature range -40 - +85 °C
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

  • With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Connection Solder pins
Length 31 mm
Width 13 mm
Height 23 mm
CS 27.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors