Thomsen 481610 Tantalum capacitor Radial lead 2.5 mm 0.1 µF 35 V DC 10 % 1 pc(s)
This type offers small loss factor and low residual current. From the same batch.
- Warranty: 24 months
- Manufacturer: Thomsen
This type offers small loss factor and low residual current. From the same batch.
- Warranty: 24 months
- Manufacturer: Thomsen
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.1 µF |
Nominal voltage | 35 V DC |
Tolerance ± | 10 % |
CS | 2.5 mm |
Content | 1 pc(s) |
Type | 481610 |
Capacity (elec.) | 0.1 µF |
Voltage | 35 V |
RoHS-compliant | Yes |
Product type | Tantalum capacitor |
---|
Documents & Downloads
Tantalum capacitor
This type offers small loss factor and low residual current. From the same batch.
Facts
- Resin dip-coated.
- Warranty: 24 months
- Manufacturer: Thomsen
Comments
With radial connections, preferred for transistorised circuits, computers, data processing, etc.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors