Thomsen Resistance wire 5 Ω/m 5 m

  • Item no.: 429909
  • Manufacturer no.: 429909
  • EAN: 2050000111501

For making resistors with special Ω values

  • Item no.: 429909
  • Manufacturer no.: 429909
  • EAN: 2050000111501

For making resistors with special Ω values

Resistance 5 Ω/m
Wire Ø 0.35 mm
Length 5 m
Content 5 m
RoHS-compliant Yes
Type 429909
Type Uninsulated
Example of use For making resistors with special values.
Product type Resistance wire

Technical data

Resistance 5 Ω/m
Wire Ø 0.35 mm
Length 5 m
Content 5 m
RoHS-compliant Yes
Type 429909
Type Uninsulated
Example of use For making resistors with special values.
Product type Resistance wire

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistance Wires