Thorn 96241058 Escape route lighting Wall surface-mount

  • Item no.: 712929
  • Manufacturer no.: 96241058
  • EAN: 5037319183761

Economical, self-sufficient LED escape route lights with integrated plate for wall mounting with permanent circuit - 3 stundig.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Thorn
  • Item no.: 712929
  • Manufacturer no.: 96241058
  • EAN: 5037319183761

Economical, self-sufficient LED escape route lights with integrated plate for wall mounting with permanent circuit - 3 stundig.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Thorn
Depth 70 mm
Height 158 mm
Width 327 mm
IP rating
IP20
Material Steel , Polycarbonate (PC)
Mounting type Wall surface-mount
Power
5.6 W
Weight 1.68 kg
Product type Escape route lighting

Technical data

Depth 70 mm
Height 158 mm
Width 327 mm
IP rating
IP20
Material Steel , Polycarbonate (PC)
Mounting type Wall surface-mount
Power
5.6 W
Weight 1.68 kg
Product type Escape route lighting

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights