Thorn ECO 96632291 LILLY LED recessed light LED (monochrome) Built-in LED 9 W Black
Recessed ceiling light including white, adjustable front ring, light module color reproduction Ra > 90, color temperature 4000 K with 38° beam angle and connection. Highly efficient and economical downlight. Insulation can be placed directly over the…
Recessed ceiling light including white, adjustable front ring, light module color reproduction Ra > 90, color temperature 4000 K with 38° beam angle and connection. Highly efficient and economical downlight. Insulation can be placed directly over the…
THORNeco LED recessed light 4000K LILY LED #96632291
Recessed ceiling light including white, adjustable front ring, light module color reproduction Ra > 90, color temperature 4000 K with 38° beam angle and connection. Highly efficient and economical downlight. Insulation can be placed directly over the product. Tool-free and fast wiring, through innovative junction box and plug-in terminals, through-wiring possible. Integrated LED driver suitable for phase angle dimming. A wide range of accessories is available for a wide range of applications.Housing: Die-cast aluminum, powder coated black. Front ring: Aluminum, white RAL9003. Lens: PMMA. Cover: PC. Weight: 0.32 kg
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Flush Mount Lighting