Tianbo Electronics HJQ-13F-1Z -12VDC Plug-in relay 12 V DC 20 A 1 change-over 1 pc(s)
Technical data
Type | HJQ-13F-1Z -12VDC |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 160 Ω |
Coil voltage rating | 0.9 W |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 20 A |
Max. switching capacity | 4000 VA , 480 W |
Connection | Type C CEE 7/16 plug 4.8 mm |
---|---|
Response time | 25 ms |
Fall time | 25 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 28 mm |
Width | 21.5 mm |
Height | 41.5 mm |
Dim | (L x W x H) 28 x 21.5 x 41.5 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Plug-in relay HJQ-13 F
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays