Tianbo Electronics HJQ-13F-2Z -12VDC Plug-in relay 12 V DC 15 A 2 change-overs 1 pc(s)

Type HJQ-13F-2Z -12VDC
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 160 Ω
Coil voltage rating 0.9 W
Contact type 2 change-overs
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 15 A
Max. switching capacity 2500 VA , 300 W
Connection Type C CEE 7/16 plug 4.8 mm
Response time 25 ms
Fall time 25 ms
Electrical lifespan 100 000 Switching cycles
Durability 1000 0000 switching cycles
Min. temperature -40 °C
Max. temperature +70 °C
Length 28 mm
Width 21.5 mm
Height 41.5 mm
Dim (L x W x H) 28 x 21.5 x 41.5 mm
Content 1 pc(s)
Product type Plug-in relay

Technical data

Type HJQ-13F-2Z -12VDC
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 160 Ω
Coil voltage rating 0.9 W
Contact type 2 change-overs
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 15 A
Max. switching capacity 2500 VA , 300 W

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays