Tianbo Electronics TRA2 L-12VDC-S-H PCB relay 12 V DC 20 A 1 maker 1 pc(s)
Variants
1 change-over Coil nominal voltage: 12 V DC Resistance (coil): 270 Ω 1 change-over Coil nominal voltage: 24 V DC Resistance (coil): 1050 Ω 1 maker Coil nominal voltage: 12 V DC Resistance (coil): 270 Ω 1 maker Coil nominal voltage: 24 V DC Resistance (coil): 1050 Ω 1 maker Coil nominal voltage: 5 V DC Resistance (coil): 108 Ω
RELAY 12V/DC 1NO TRA2L-12VDC-S-H
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Variants
1 change-over Coil nominal voltage: 12 V DC Resistance (coil): 270 Ω 1 change-over Coil nominal voltage: 24 V DC Resistance (coil): 1050 Ω 1 maker Coil nominal voltage: 12 V DC Resistance (coil): 270 Ω 1 maker Coil nominal voltage: 24 V DC Resistance (coil): 1050 Ω 1 maker Coil nominal voltage: 5 V DC Resistance (coil): 108 Ω
RELAY 12V/DC 1NO TRA2L-12VDC-S-H
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Technical data
Type | TRA2 L-12VDC-S-H |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 270 Ω |
Coil voltage rating | 0.54 W |
Contact type | 1 maker |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 20 A |
Max. switching capacity | 4800 VA , 480 W |
Connection | Solder pins |
---|---|
Response time | 20 ms |
Fall time | 10 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 20.4 mm |
Dim | (L x W x H) 29 x 12.7 x 20.4 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay TRA2
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays