Tianbo Electronics TRA2 L-24VDC-S-Z PCB relay 24 V DC 20 A 1 change-over 1 pc(s)

Type TRA2 L-24VDC-S-Z
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1050 Ω
Coil voltage rating 0.54 W
Contact type 1 change-over
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 20 A
Max. switching capacity 4800 VA , 480 W
Connection Solder pins
Response time 20 ms
Fall time 10 ms
Electrical lifespan 100 000 Switching cycles
Durability 1000 0000 switching cycles
Min. temperature -40 °C
Max. temperature +85 °C
Length 29 mm
Width 12.7 mm
Height 20.4 mm
Dim (L x W x H) 29 x 12.7 x 20.4 mm
Content 1 pc(s)
Product type PCB relay

Technical data

Type TRA2 L-24VDC-S-Z
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1050 Ω
Coil voltage rating 0.54 W
Contact type 1 change-over
Contact material Silver alloy
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 20 A
Max. switching capacity 4800 VA , 480 W

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays