Timer/power strip analogue 24 h mode GAO 15GB/3A/9339C4 3680 W IP20

  • Item no.: 552454
  • Manufacturer no.: 15GB/3A/9339C4
  • EAN: 4004282407652

Save money by avoiding unwanted continuous operation of your power consumers. This mini timer, which is easy to operate, switches your consumer load up to 48 times per day at an interval of 30 min as per your requirement. Continuous operation is poss…

  • Warranty: 24 months
  • Manufacturer: GAO
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Packed in plastic bag
Colour White
T 76 mm
Height 146 mm
Width 82 mm
No. of SPCs 1
IP rating
IP20
Switching cycle 24 h mode
Type Analogue
Operating voltage 230 V AC
Switching current (max.) 16 A
Used at Indoors
Shortest switching time 30 min
Max. switching capacity 3680 W
Summer/winter time manual
Type analogue

Technical data

  • Packed in plastic bag
Colour White
T 76 mm
Height 146 mm
Width 82 mm
No. of SPCs 1
IP rating
IP20
Switching cycle 24 h mode
Type Analogue
Operating voltage 230 V AC
Switching current (max.) 16 A

Similar products

See and discover other items from category