Tinker Forge Starter Kit Internet of Things

  • Item no.: 1411087
  • Manufacturer no.: 516
  • EAN: 4016139057156

The Internet of Things (English Internet of Things (IoT) is an evolution of the Internet and networking not only, as in the past people and computers, but also any other physical objects ("things", "things").The Starter Kit: Internet of Things offers…

  • Item no.: 1411087
  • Manufacturer no.: 516
  • EAN: 4016139057156

The Internet of Things (English Internet of Things (IoT) is an evolution of the Internet and networking not only, as in the past people and computers, but also any other physical objects ("things", "things").The Starter Kit: Internet of Things offers…

  • Built-in radio module: RFM 69 HW (Remote Switch Bricklet)
  • Power consumption: 10 mA (inactive), 40 mA (send)
  • Wireless frequency 433MHz
  • Weight 130g
Series TinkerForge
Height 45 mm
Width 110 mm
T 65 mm

Technical data

  • Built-in radio module: RFM 69 HW (Remote Switch Bricklet)
  • Power consumption: 10 mA (inactive), 40 mA (send)
  • Wireless frequency 433MHz
  • Weight 130g
Series TinkerForge
Height 45 mm
Width 110 mm
T 65 mm

Frequently bought together

Similar products

See and discover other items from category Breakout Boards