TINKERBOTS Robot assembly kit Education Advanced Set 00145
The Education Advanced Set offers numerous possibilities to familiarize yourself with the topics of programming, robotics and sensor technology for use in educational institutions. With the seven modules included, different Greifroboters and sensor v…
- Warranty: 24 months
- Manufacturer: TINKERBOTS
The Education Advanced Set offers numerous possibilities to familiarize yourself with the topics of programming, robotics and sensor technology for use in educational institutions. With the seven modules included, different Greifroboters and sensor v…
- Warranty: 24 months
- Manufacturer: TINKERBOTS
Technical data
Manufacturer part # | 00145 |
---|---|
Product type | Robot assembly kit |
Tinkerbots Education Advanced Set
The Education Advanced Set offers numerous possibilities to familiarize yourself with the topics of programming, robotics and sensor technology for use in educational institutions. With the seven modules included, different Greifroboters and sensor vehicles can be built, which can also be programd with the help of the Tinkerbots Blockly app. The robots can be easily and wirelessly assembled by means of the patented plug-in connection and the two supplied multi-sensors enable interaction with the user.
Learn with Tinkerbots
Tinkerbots' Education Sets are special educational sets. In addition to the construction kits, we offer teaching materials that provide educators with a basis for teaching knowledge about the Tinkerbots. The materials are based on curricula and enable knowledge transfer in various areas such as mechanics, sensors, computational thinking and programming.
Multi-sensor
The 5 in 1 multi-sensor can detect distance, color, gestures and light. The integrated sensor system even allows a line follower function. This allows robot models to react to their environment, which enables many tasks to be carried out by educators.
Blockly programming
Tinkerbots Blockly is a visual programming editor specially developed for programming the Tinkerbots robots. With the intuitive drag-and-drop function, basic programming concepts such as loops, variables, conditions, etc. can be taught. With the help of the different programming blocks, children from 10 years of age can already have first experiences with programming. Thanks to the ability to display the code in the Python programming language, Tinkerbots Blockly is also ideally suited for use in higher school classes. The software runs on Windows and MacOS computers. The mobile version for Android and iOS devices will also be available in the autumn.
Robot control
All Tinkerbots robots can be controlled by hand using the "Teach" recording mode. To do this, press the record button on the power brain and then move the robot as desired. During playback, the robot then repeats this sequence of movements.
With the Tinkerbots World app, the robots can also be controlled via smartphone or tablet. Creative mode allows each module to be assigned a control so that each creation can be controlled remotely.
This text is machine translated.
Highlights & Details
- 7 modules, including multi-sensor
- Learn with Tinkerbots
- Programming with Tinkerbots Blockly
Facts
- 5 sensor models, which are coded with Tinkerbots Blockly
- 9 models controlled with the Tinkerbots World app
Delivery
- Power brain
- Double motor
- Gripper
- Twister
- Pivot
- 2x multi-sensor
- Bluetooth Dongle
- 6x component adapter
- 2x large wheels
- 4x wheels
- 75x Cubies
- 5x components
- 12x axles
- Power supply unit
- Warranty: 24 months
- Manufacturer: TINKERBOTS
Comments
Caution: Not suitable for children under 3 years. Danger of suffocation!Note: Not compatible with our Arduino kits.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits