TinkerForge 250 1 pc(s)

  • Item no.: 1411104
  • Manufacturer no.: 250
  • EAN: 4016139056791

With the Accelerometer Bricklet can bricks acceleration along the X-Y and Z-axis measure. The measured acceleration can be read in g. With configurable events, it is possible to react on acceleration changes without the values continuously to the que…

  • Item no.: 1411104
  • Manufacturer no.: 250
  • EAN: 4016139056791

With the Accelerometer Bricklet can bricks acceleration along the X-Y and Z-axis measure. The measured acceleration can be read in g. With configurable events, it is possible to react on acceleration changes without the values continuously to the que…

  • Sensor: LIS 3 DSH
  • Power consumption: 5 mW (1 mA at 5 V)
  • Acceleration: 0.001 g steps, 16-bit resolution
  • Shock resistance: 10000 g.
  • Weight: 2g
Height 5 mm
Width 25 mm
T 20 mm

Technical data

  • Sensor: LIS 3 DSH
  • Power consumption: 5 mW (1 mA at 5 V)
  • Acceleration: 0.001 g steps, 16-bit resolution
  • Shock resistance: 10000 g.
  • Weight: 2g
Height 5 mm
Width 25 mm
T 20 mm

Frequently bought together

Similar products

See and discover other items from category Breakout Boards