Toggle switch with LED blue 12 V

  • Item no.: 645979
  • Manufacturer no.: 3006061
  • EAN: 4033538245878

Toggle switch for universal applications with special design.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 645979
  • Manufacturer no.: 3006061
  • EAN: 4033538245878

Toggle switch for universal applications with special design.

This text is machine translated.

  • Warranty: 24 months
  • Max. switching current 20 A
  • Connections: 6.3 mm
  • Insulation 500 V 100 min
  • Voltage strength 1 Minute 1500 V AC
  • 10000 cycles
  • Function Spst 3p on-off.
Colour Blue
Length 15 mm
Width 50 mm
Content 1 pc(s)
Dim (L x W x H) 15 x 50 x 65 mm
Manufacturer part # 3006061
Height 65 mm
Type Kippschalter mit LED 12 V b
Voltage 12 V
Bore diameter 12 mm
Product type Car toggle switch

Technical data

  • Max. switching current 20 A
  • Connections: 6.3 mm
  • Insulation 500 V 100 min
  • Voltage strength 1 Minute 1500 V AC
  • 10000 cycles
  • Function Spst 3p on-off.
Colour Blue
Length 15 mm
Width 50 mm
Content 1 pc(s)
Dim (L x W x H) 15 x 50 x 65 mm
Manufacturer part # 3006061
Height 65 mm
Type Kippschalter mit LED 12 V b
Voltage 12 V
Bore diameter 12 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Automotive Switches