Toggle switch with red LED 12V
- Item no.: 645981
- Manufacturer no.: 3006051
- EAN: 4016138843903
Toggle switch for universal applications with special design.
This text is machine translated.
- Warranty: 24 months
- Item no.: 645981
- Manufacturer no.: 3006051
- EAN: 4016138843903
Toggle switch for universal applications with special design.
This text is machine translated.
- Warranty: 24 months
Technical data
- Max. switching current 20 A
- Connections: 6.3 mm
- Insulation 500 V 100 min
- Voltage strength 1 Minute 1500 V AC
- 10000 cycles
- Function Spst 3p on-off.
Colour | Red |
---|---|
Length | 15 mm |
Width | 50 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 15 x 50 x 65 mm |
Manufacturer part # | 3006051 |
Height | 65 mm |
Type | Kippschalter mit LED 12 V r |
Voltage | 12 V |
Bore diameter | 12 mm |
Product type | Car toggle switch |
---|
Toggle switch with red LED 12V
Toggle switch for universal applications with special design.
This text is machine translated.
Highlights & Details
- Switch lock
- Actuation only possible after opening
- Forced reset when closing
Facts
- Red LED
- This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches