Tolino Slimtasche eBook cover Suitable for display sizes of: 15,2 cm (6")
Compatible with the tolino page 2The tolino page 2 slim bag is thin and has a stylish look. The eReader is simply clicked into the protective cover. As soon as the magnetic lock clicks into place, the eReader is put into the snooze function. The case…
- Warranty: 24 months
- Manufacturer: Tolino
Compatible with the tolino page 2The tolino page 2 slim bag is thin and has a stylish look. The eReader is simply clicked into the protective cover. As soon as the magnetic lock clicks into place, the eReader is put into the snooze function. The case…
- Warranty: 24 months
- Manufacturer: Tolino
Technical data
Colour | Black |
---|---|
Height | 15.3 mm |
Length | 158.6 mm |
Width | 115 mm |
For display sizes of | 15,2 cm (6") |
Suitable for displays sized | 15,2 cm (6") |
Product type | eBook cover |
Tolino page 2 Slimbag black
Compatible with the tolino page 2
The tolino page 2 slim bag is thin and has a stylish look. The eReader is simply clicked into the protective cover. As soon as the magnetic lock clicks into place, the eReader is put into the snooze function. The case is made of artificial leather and is lined with velours inside, so that no scratches appear on the screen. With wake-up/snooze function.
The slim bag fits like a second skin on your eReader. With this compact case, your eReader retains its original size and is therefore comfortable to carry along. This case not only offers excellent protection, but also looks very attractive.
Ultimate protection
For this purpose, the protective cover is provided with a hard plastic housing in which the eReader can be clicked. This case was made to measure for the tolino page 2 and therefore perfectly closes with your eReader. In addition, the protective cover is provided with a solid magnetic lock, so that it does not open unintentionally, if you have stowed the cover in the bag, for example.
Extremely convenient to use
Thanks to the magnetic closure, which is located in the right place, the alarm/snooze function of your eReader works automatically. The cover also has the necessary openings so that the various inputs and keys of the eReader are easily accessible. In this way, you can also switch the eReader on and off or charge it comfortably in the protective cover.
This text is machine translated.
Highlights & Details
- Compact design
- Automatic wake-up/snooze function
- Perfect fit
Delivery
- Tolino page 2 Slimbag black
- Warranty: 24 months
- Manufacturer: Tolino
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReader Accessories