TOOLCRAFT 1179082 Precision tweezers Flat, round 120 mm

  • Item no.: 1179082
  • Manufacturer no.: 1179082
  • EAN: 4016138890952

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. With flat rounded tips for gripping of smaller parts.

  • Item no.: 1179082
  • Manufacturer no.: 1179082
  • EAN: 4016138890952

High-quality precision tweezers made of stainless steel, reflection free surface, non-magnetic. With flat rounded tips for gripping of smaller parts.

  • Tip width 2 mm
Type Flat round, straight
Length 120 mm
Weight 18 g
Material Stainless steel
Tip shape Flat, round
Material (details) Stainless steel
Jaw width 2 mm
Type 2ASA
Product type Precision tweezers

Technical data

  • Tip width 2 mm
Type Flat round, straight
Length 120 mm
Weight 18 g
Material Stainless steel
Tip shape Flat, round
Material (details) Stainless steel
Jaw width 2 mm
Type 2ASA
Product type Precision tweezers

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tweezers