TOOLCRAFT 135039 Threaded stud M12 90 mm Steel zinc galvanized 50 pc(s)
This text is machine translated.
DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 12 x 90
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 12 x 90
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Material | Steel |
---|---|
Thread size | M12 |
Length | 90 mm |
Material properties | zinc galvanized |
Quality | 4.6 - 5.8 |
DIN standard | DIN 976 |
Product type | Threaded stud |
Threaded bolts
This text is machine translated.
DIN 976 - 1 steel (4.6 - 5.8) Form B galvanised threaded bolts with cone end DIN 78-K dimensions: BM 12 x 90
Delivery
- 50 x threaded bolts DIN 976.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
N.B. Dimension tolerance: up to 1.5%Frequently bought together
Customer reviews
Similar products
See and discover other items from category Threaded Rods