TOOLCRAFT 1409408 Universal Pilot flight case type (empty) (W x H x D) 450 x 320 x 225 mm
Plenty of space for small parts too, like screws and pins, etc. The plastic trays in the fold-out elements can be adjusted with dividers. Rubber mat inside. There are additional adjustable compartments in the base of the case. With two lockable clasp…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Plenty of space for small parts too, like screws and pins, etc. The plastic trays in the fold-out elements can be adjusted with dividers. Rubber mat inside. There are additional adjustable compartments in the base of the case. With two lockable clasp…
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Dim | (W x H x D) 450 x 320 x 225 mm |
---|---|
Range of use | Universal |
Max. load capacity | 12 kg |
Material | Aluminium |
Colour | Silver |
Inside width | 430 mm |
Inside height | 305 mm |
Internal depth | 200 mm |
Height | 320 mm |
Width | 450 mm |
Depth | 225 mm |
---|---|
Weight | 2900 g |
Product type | Pilot flight case type (empty) |
Aluminium pilot tool box
Plenty of space for small parts too, like screws and pins, etc. The plastic trays in the fold-out elements can be adjusted with dividers. Rubber mat inside. There are additional adjustable compartments in the base of the case. With two lockable clasps and reinforced edges and corners and carrying strap.
Highlights & Details
- Lockable U lock
- Strengthened edges and
- individually adjustable specialized divisor
- interior with rubber mat
Facts
- Maximum load capacity: 12 kg
Delivery
- Case
- dish
- carrying strap
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
Delivered without contents. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases